Part Details for HC1915G-KP9 by Foxconn
Overview of HC1915G-KP9 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC1915G-KP9
HC1915G-KP9 CAD Models
HC1915G-KP9 Part Data Attributes
|
HC1915G-KP9
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC1915G-KP9
Foxconn
Board Connector, 29 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC1915G-KP9
This table gives cross-reference parts and alternative options found for HC1915G-KP9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC1915G-KP9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65620-108 | Board Connector, 29 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HC1915G-KP9 vs 65620-108 |
2-626254-9 | 29 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | HC1915G-KP9 vs 2-626254-9 |
HC19160-KL4 | Board Connector, 29 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1915G-KP9 vs HC19160-KL4 |
12729TM-Y-R | Board Connector, 29 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Amphenol Corporation | HC1915G-KP9 vs 12729TM-Y-R |
HC1915C-KP4 | Board Connector, 29 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1915G-KP9 vs HC1915C-KP4 |
HC19157-KD5 | Board Connector, 29 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1915G-KP9 vs HC19157-KD5 |
HC1916C-KE4 | Board Connector, 29 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1915G-KP9 vs HC1916C-KE4 |
HC19157-KD4 | Board Connector, 29 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1915G-KP9 vs HC19157-KD4 |
12729RM-Y-R | Board Connector, 29 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Amphenol Corporation | HC1915G-KP9 vs 12729RM-Y-R |
HC1915G-KP6 | Board Connector, 29 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1915G-KP9 vs HC1915G-KP6 |