Part Details for HC1917G-KD6 by Foxconn
Overview of HC1917G-KD6 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC1917G-KD6
HC1917G-KD6 CAD Models
HC1917G-KD6 Part Data Attributes
|
HC1917G-KD6
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC1917G-KD6
Foxconn
Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 33 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC1917G-KD6
This table gives cross-reference parts and alternative options found for HC1917G-KD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC1917G-KD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68449-213 | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | HC1917G-KD6 vs 68449-213 |
77314-190SLF | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | HC1917G-KD6 vs 77314-190SLF |
68449-103 | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | HC1917G-KD6 vs 68449-103 |
50006-3033GLF | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HC1917G-KD6 vs 50006-3033GLF |
10075025-G01-33ALF | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | HC1917G-KD6 vs 10075025-G01-33ALF |
HC1918V-KL2 | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1917G-KD6 vs HC1918V-KL2 |
HC19187-KF7 | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1917G-KD6 vs HC19187-KF7 |
SL11SMD06233ZBSM | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | HC1917G-KD6 vs SL11SMD06233ZBSM |
77314-217LF | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | HC1917G-KD6 vs 77314-217LF |
98414-F10-33UA03LF | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | HC1917G-KD6 vs 98414-F10-33UA03LF |