Part Details for HC1923C-KD7 by Foxconn
Overview of HC1923C-KD7 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC1923C-KD7
HC1923C-KD7 CAD Models
HC1923C-KD7 Part Data Attributes:
|
HC1923C-KD7
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC1923C-KD7
Foxconn
Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 43 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC1923C-KD7
This table gives cross-reference parts and alternative options found for HC1923C-KD7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC1923C-KD7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC19231-KE1 | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1923C-KD7 vs HC19231-KE1 |
HC1923E-KE4 | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1923C-KD7 vs HC1923E-KE4 |
HC1922E-KP3 | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1923C-KD7 vs HC1922E-KP3 |
HC1923V-KD7 | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1923C-KD7 vs HC1923V-KD7 |
HC1922C-KT9 | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1923C-KD7 vs HC1922C-KT9 |
HC1922G-KT1 | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1923C-KD7 vs HC1922G-KT1 |
HC1923U-KF4 | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1923C-KD7 vs HC1923U-KF4 |
HC19227-KP8 | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1923C-KD7 vs HC19227-KP8 |
HC1922U-KU2 | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1923C-KD7 vs HC1922U-KU2 |
50006-1043PLF | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HC1923C-KD7 vs 50006-1043PLF |