Part Details for HC1927C-KT7 by Foxconn
Overview of HC1927C-KT7 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC1927C-KT7
HC1927C-KT7 CAD Models
HC1927C-KT7 Part Data Attributes
|
HC1927C-KT7
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC1927C-KT7
Foxconn
Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC1927C-KT7
This table gives cross-reference parts and alternative options found for HC1927C-KT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC1927C-KT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL202552G | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | HC1927C-KT7 vs SL202552G |
2213DI-52T-2590 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Neltron Industrial Company Ltd | HC1927C-KT7 vs 2213DI-52T-2590 |
9441205200 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | HC1927C-KT7 vs 9441205200 |
HC1927V-KE8 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1927C-KT7 vs HC1927V-KE8 |
HC19270-KU6 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1927C-KT7 vs HC19270-KU6 |
HC19287-KL9 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1927C-KT7 vs HC19287-KL9 |
HC1927U-KT2 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1927C-KT7 vs HC1927U-KT2 |
HC19277-KU1 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1927C-KT7 vs HC19277-KU1 |
802-90-052-10-002000 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Mill-Max Mfg Corp | HC1927C-KT7 vs 802-90-052-10-002000 |
26-01H-226W-5G | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Astron | HC1927C-KT7 vs 26-01H-226W-5G |