There are no models available for this part yet.
Overview of HC19331-KD6 by Foxconn
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HC19331-KD6 by Foxconn
Part Data Attributes for HC19331-KD6 by Foxconn
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HON HAI PRECISION INDUSTRY CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH
|
Contact Finish Termination
|
GOLD FLASH
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
65
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HC19331-KD6
This table gives cross-reference parts and alternative options found for HC19331-KD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC19331-KD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1933V-KP4 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19331-KD6 vs HC1933V-KP4 |
60031-165HLF | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HC19331-KD6 vs 60031-165HLF |
HC19337-KU2 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19331-KD6 vs HC19337-KU2 |
HC19330-KE5 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19331-KD6 vs HC19330-KE5 |
HC1933C-KT1 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19331-KD6 vs HC1933C-KT1 |
HC19337-KP7 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19331-KD6 vs HC19337-KP7 |
HC1933C-KP8 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19331-KD6 vs HC1933C-KP8 |
HC1933E-KT1 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19331-KD6 vs HC1933E-KT1 |
HC19331-KT1 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19331-KD6 vs HC19331-KT1 |
HC1934G-KU5 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19331-KD6 vs HC1934G-KU5 |