Part Details for HC1939G-KF5 by Foxconn
Overview of HC1939G-KF5 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC1939G-KF5
HC1939G-KF5 CAD Models
HC1939G-KF5 Part Data Attributes
|
HC1939G-KF5
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC1939G-KF5
Foxconn
Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 76 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC1939G-KF5
This table gives cross-reference parts and alternative options found for HC1939G-KF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC1939G-KF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-078050F3846 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Harwin | HC1939G-KF5 vs M20-078050F3846 |
HC19401-KE6 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1939G-KF5 vs HC19401-KE6 |
HC19391-KF8 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1939G-KF5 vs HC19391-KF8 |
HC1939G-KU1 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1939G-KF5 vs HC1939G-KU1 |
HC1939E-KF3 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1939G-KF5 vs HC1939E-KF3 |
HC1939E-KT4 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1939G-KF5 vs HC1939E-KT4 |
HC1939U-KF3 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1939G-KF5 vs HC1939U-KF3 |
HC1939G-KL7 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1939G-KF5 vs HC1939G-KL7 |
HC1939V-KU6 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1939G-KF5 vs HC1939V-KU6 |
FFC-76T11BMEP21 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Honda Tsushin Kogyo Co Ltd | HC1939G-KF5 vs FFC-76T11BMEP21 |