Part Details for HC1940E-KE7 by Foxconn
Overview of HC1940E-KE7 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC1940E-KE7
HC1940E-KE7 CAD Models
HC1940E-KE7 Part Data Attributes
|
HC1940E-KE7
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC1940E-KE7
Foxconn
Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (100) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 76 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC1940E-KE7
This table gives cross-reference parts and alternative options found for HC1940E-KE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC1940E-KE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2376-6181-TB | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 3M Interconnect | HC1940E-KE7 vs 2376-6181-TB |
2376-6121-TB | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 3M Interconnect | HC1940E-KE7 vs 2376-6121-TB |
HC1940G-KT6 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1940E-KE7 vs HC1940G-KT6 |
9441607600 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | HC1940E-KE7 vs 9441607600 |
9441307666 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | HC1940E-KE7 vs 9441307666 |
HC1939U-KF5 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1940E-KE7 vs HC1939U-KF5 |
1441907600 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | HC1940E-KE7 vs 1441907600 |
HC1939C-KU6 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1940E-KE7 vs HC1939C-KU6 |
9441407650 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | HC1940E-KE7 vs 9441407650 |
HC1939V-KT7 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1940E-KE7 vs HC1939V-KT7 |