Part Details for HC2LP-1R0-R by Coiltronics
Results Overview of HC2LP-1R0-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HC2LP-1R0-R Information
HC2LP-1R0-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HC2LP-1R0-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54K4549
|
Newark | Inductor, Shielded, 1Uh, 42.5A, Smd, Inductance:1Μh, Rms Current (Irms):33A, Inductor Construction:Shielded, Saturation Current (Isat):42.5A, Product Range:Hc2Lp Series, Dc Resistance Max:1.3Mohm, Inductance Tolerance:± 20% Rohs Compliant: Yes RoHS: Compliant Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$3.9600 / $5.0700 | Buy Now |
|
DISTI #
27K7611
|
Newark | Inductor, Shielded, 1Uh, 42.5A, Smd, Inductance:1Μh, Rms Current (Irms):33A, Inductor Construction:Shielded, Saturation Current (Isat):42.5A, Product Range:Hc2Lp Series, Dc Resistance Max:1.3Mohm, Inductance Tolerance:± 20% Rohs Compliant: Yes RoHS: Compliant Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.3800 | Buy Now |
US Tariff Estimator: HC2LP-1R0-R by Coiltronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HC2LP-1R0-R
HC2LP-1R0-R Part Data Attributes
|
|
HC2LP-1R0-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
HC2LP-1R0-R
Coiltronics
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD
|
| Part Life Cycle Code | Transferred | |
| Package Description | Chip, 7676 | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Core Material | Ferrite | |
| DC Resistance | 0.0013 Ω | |
| Inductance-Nom (L) | 1 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Current-Max | 33 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Test Frequency | 0.3 Mhz | |
| Tolerance | 20% |
HC2LP-1R0-R Frequently Asked Questions (FAQ)
-
The recommended PCB land pattern for HC2LP-1R0-R is a rectangular pad with a size of 2.5mm x 1.5mm, with a 0.5mm clearance around the pad to ensure proper soldering and to prevent electrical shorts.
-
While HC2LP-1R0-R is rated for operation up to 125°C, it's not recommended for high-temperature applications above 105°C without proper derating. Consult Coiltronics' application notes for guidance on high-temperature use.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the PCB land pattern. Avoid applying excessive heat or pressure, which can damage the component.
-
Yes, HC2LP-1R0-R is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5. However, it's essential to follow the recommended soldering profile and temperature to ensure reliable joints.
-
Store HC2LP-1R0-R in a dry, cool place, away from direct sunlight and moisture. Handle the components by the body, avoiding touching the leads or electrical contacts to prevent damage or contamination.