Part Details for HC2LP-R68-R by Coiltronics
Results Overview of HC2LP-R68-R by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HC2LP-R68-R Information
HC2LP-R68-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HC2LP-R68-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54K4548
|
Newark | Inductor, Shielded, 680Nh, 50A, Smd, Full Reel, Inductance:680Nh, Rms Current (Irms):52.9A, Inductor Construction:Shielded, Saturation Current (Isat):50A, Product Range:Hc2Lp Series, Inductor Case/Package:-, Product Length:- Rohs Compliant: Yes RoHS: Compliant Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$3.9600 / $5.0700 | Buy Now |
US Tariff Estimator: HC2LP-R68-R by Coiltronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HC2LP-R68-R
HC2LP-R68-R Part Data Attributes
|
|
HC2LP-R68-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
HC2LP-R68-R
Coiltronics
General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD
|
| Part Life Cycle Code | Transferred | |
| Package Description | Chip, 7676 | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Core Material | Ferrite | |
| DC Resistance | 0.0006 Ω | |
| Inductance-Nom (L) | 0.68 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Current-Max | 52.9 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Test Frequency | 0.3 Mhz | |
| Tolerance | 20% |