Part Details for HC2LP-R68 by Eaton Electronics
Results Overview of HC2LP-R68 by Eaton Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HC2LP-R68 Information
HC2LP-R68 by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: HC2LP-R68 by Eaton Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HC2LP-R68
HC2LP-R68 Part Data Attributes
|
|
HC2LP-R68
Eaton Electronics
Buy Now
Datasheet
|
Compare Parts:
HC2LP-R68
Eaton Electronics
General Purpose Inductor, 0.68uH, 20%, Iron-Core, 7676
|
| Part Life Cycle Code | Transferred | |
| Package Description | 7676 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 7676 | |
| Construction | Compact | |
| Core Material | Iron | |
| DC Resistance | 0.0006 Ω | |
| Inductance-Nom (L) | 0.68 µH | |
| Inductor Type | General Purpose Inductor | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 11.18 Mm | |
| Package Length | 19.2 Mm | |
| Package Style | Radial | |
| Package Width | 19.2 Mm | |
| Packing Method | Tray | |
| Rated Current-Max | 52.9 A | |
| Tolerance | 20% |