Part Details for HC52387-CK by Foxconn
Overview of HC52387-CK by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for HC52387-CK
HC52387-CK CAD Models
HC52387-CK Part Data Attributes
|
HC52387-CK
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC52387-CK
Foxconn
Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | TIN (100) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 76 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC52387-CK
This table gives cross-reference parts and alternative options found for HC52387-CK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC52387-CK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1470213-6 | 76 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | HC52387-CK vs 7-1470213-6 |
HC5238V-KL | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC52387-CK vs HC5238V-KL |
HC5238E-KL | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC52387-CK vs HC5238E-KL |
G825076201 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | HC52387-CK vs G825076201 |
AM2D-200-76-6-G | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Antelec | HC52387-CK vs AM2D-200-76-6-G |
HC5238E-CK | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC52387-CK vs HC5238E-CK |
TSH-138-01-FM-D | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HC52387-CK vs TSH-138-01-FM-D |
HC5238E-CKM | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC52387-CK vs HC5238E-CKM |
SLY208576G | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | HC52387-CK vs SLY208576G |
TSH-138-05-SM-D | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HC52387-CK vs TSH-138-05-SM-D |