Part Details for HC55171BIB by Harris Semiconductor
Overview of HC55171BIB by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for HC55171BIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HC55171BIB-ND
|
DigiKey | 5 REN RINGING SLIC FOR ISDN Min Qty: 94 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
667 In Stock |
|
$3.2000 | Buy Now |
|
Quest Components | SLIC, 2-4 CONVERSION, BIPOLAR, PDSO28 | 4 |
|
$4.0000 / $6.0000 | Buy Now |
|
Rochester Electronics | LOW COST 5 REN RINGING SLIC FOR ISDN MODEM/TA AND WL ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 667 |
|
$2.7500 / $3.2300 | Buy Now |
Part Details for HC55171BIB
HC55171BIB CAD Models
HC55171BIB Part Data Attributes
|
HC55171BIB
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HC55171BIB
Harris Semiconductor
SLIC, 2-4 Conversion, Bipolar, PDSO28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Battery Feed | RESISTIVE | |
Battery Supply | -24 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PSRR-Min | 23 dB | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |