Part Details for HC5517BCB by Harris Semiconductor
Overview of HC5517BCB by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for HC5517BCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HC5517BCB-ND
|
DigiKey | RINGING SLIC FOR ISDN MODEM Min Qty: 108 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1040 In Stock |
|
$2.7900 | Buy Now |
|
Quest Components | SLIC, 2-4 CONVERSION, BIPOLAR, PDSO28 | 97 |
|
$2.9250 / $6.7500 | Buy Now |
|
Rochester Electronics | 3 REN RINGING SLIC FOR ISDN MODEM/TA AND WLL ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1040 |
|
$2.3900 / $2.8100 | Buy Now |
Part Details for HC5517BCB
HC5517BCB CAD Models
HC5517BCB Part Data Attributes
|
HC5517BCB
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HC5517BCB
Harris Semiconductor
SLIC, 2-4 Conversion, Bipolar, PDSO28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Battery Feed | RESISTIVE | |
Battery Supply | -24 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
PSRR-Min | 20 dB | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HC5517BCB
This table gives cross-reference parts and alternative options found for HC5517BCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC5517BCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC5517BCB | SLIC, PDSO28, | Rochester Electronics LLC | HC5517BCB vs HC5517BCB |