Part Details for HC55182DIM by Harris Semiconductor
Overview of HC55182DIM by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for HC55182DIM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TELECOM-SLIC, PQCC28 | 1 |
|
$11.1600 | Buy Now |
|
Rochester Electronics | EXTENDED REACH RINGING SLIC FAMILY ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1671 |
|
$2.9300 / $3.4500 | Buy Now |
Part Details for HC55182DIM
HC55182DIM CAD Models
HC55182DIM Part Data Attributes
|
HC55182DIM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HC55182DIM
Harris Semiconductor
SLIC, PQCC28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for HC55182DIM
This table gives cross-reference parts and alternative options found for HC55182DIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC55182DIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC55185GCRZ | TELECOM-SLIC, PQCC32, 7 X 7 MM, LEAD FREE, PLASTIC, MO-220VKKC, QFN-32 | Intersil Corporation | HC55182DIM vs HC55185GCRZ |
HC55182BIM | TELECOM-SLIC, PQCC28, PLASTIC, LCC-28 | Intersil Corporation | HC55182DIM vs HC55182BIM |
HC55181DIM | SLIC, 2-4 Conversion, Bipolar, PQCC28, | Harris Semiconductor | HC55182DIM vs HC55181DIM |
STLC30R80 | TELECOM-SLIC, PQFP44, 10 X 10 MM, TQFP-44 | STMicroelectronics | HC55182DIM vs STLC30R80 |
HC55181AIM | SLIC, 2-4 Conversion, Bipolar, PQCC28, | Harris Semiconductor | HC55182DIM vs HC55181AIM |
HC55183ECMZ96 | Extended Reach Ringing SLIC Family, PLCC, /Reel | Renesas Electronics Corporation | HC55182DIM vs HC55183ECMZ96 |
HC55185ECM96 | TELECOM-SLIC, PQCC28, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | HC55182DIM vs HC55185ECM96 |
HC55185GCR96 | TELECOM-SLIC, PQCC32, 7 X 7 MM, PLASTIC, MO-220VKKC, QFN-32 | Intersil Corporation | HC55182DIM vs HC55185GCR96 |
HC55184ECMZ96R4749 | TELECOM-SLIC, PQCC28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | HC55182DIM vs HC55184ECMZ96R4749 |
HC55184ECMZ | Extended Reach Ringing SLIC Family; PLCC28; Temp Range: 0° to 70° | Intersil Corporation | HC55182DIM vs HC55184ECMZ |