Part Details for HC55183ECM96 by Intersil Corporation
Overview of HC55183ECM96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for HC55183ECM96
HC55183ECM96 CAD Models
HC55183ECM96 Part Data Attributes
|
HC55183ECM96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HC55183ECM96
Intersil Corporation
TELECOM-SLIC, PQCC28, PLASTIC, MS-018AB, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, MS-018AB, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for HC55183ECM96
This table gives cross-reference parts and alternative options found for HC55183ECM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC55183ECM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC55183ECM | SLIC, 2-4 Conversion, Hybrid, PQCC28, PLASTIC, LCC-28 | Harris Semiconductor | HC55183ECM96 vs HC55183ECM |
HC55183ECMZ | Extended Reach Ringing SLIC Family, PLCC, /Tube | Renesas Electronics Corporation | HC55183ECM96 vs HC55183ECMZ |
HC55183ECM | TELECOM-SLIC, PQCC28, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | HC55183ECM96 vs HC55183ECM |
HC55183ECMZ | Extended Reach Ringing SLIC Family; PLCC28; Temp Range: 0° to 70° | Intersil Corporation | HC55183ECM96 vs HC55183ECMZ |
HC55183ECMZ96 | Extended Reach Ringing SLIC Family; PLCC28; Temp Range: 0° to 70° | Intersil Corporation | HC55183ECM96 vs HC55183ECMZ96 |
HC55183ECMZ96 | Extended Reach Ringing SLIC Family, PLCC, /Reel | Renesas Electronics Corporation | HC55183ECM96 vs HC55183ECMZ96 |