Telecommunication Circuits
HC55185ECRZ
Description: TELECOM-SLIC, PQCC32, 7 X 7 MM, LEAD FREE, PLASTIC, MO-220VKKC, QFN-32

Overview of HC55185ECRZ by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for HC55185ECRZ by Intersil Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics SLIC, 2-4 Conversion, Bipolar ' RoHS: Compliant Status: Obsolete Min Qty: 1 16
  • 1 $11.8100
  • 25 $11.5800
  • 100 $11.1000
  • 500 $10.6300
  • 1,000 $10.0400
$10.0400 / $11.8100 Buy Now

CAD Models for HC55185ECRZ by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HC55185ECRZ by Intersil Corporation

HC55185ECRZ
Intersil Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
QFN
Package Description
7 X 7 MM, LEAD FREE, PLASTIC, MO-220VKKC, QFN-32
Pin Count
32
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Battery Feed
CONSTANT CURRENT
Battery Supply
+75 V
Hybrid
2-4 CONVERSION
JESD-30 Code
S-PQCC-N32
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Noise-Max
13 dBrnC
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
75 °C
Operating Temperature-Min
PSRR-Min
45 dB
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC32,.27SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max
0.0135 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Telecom IC Type
SLIC
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
7 mm
Want to compare parts?
  1. HC55185ECRZ
    Intersil Corporation
    TELECOM-SLIC, PQCC32, 7 X 7 MM, LEAD FREE, PLASTIC, MO-220VKKC, QFN-32
    VS

Alternate Parts for HC55185ECRZ

This table gives cross-reference parts and alternative options found for HC55185ECRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC55185ECRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HC55185ECR SLIC, Bipolar, PQCC32, 7 X 7 MM, PLASTIC, MO-220VKKC, QFN-32 Rochester Electronics LLC HC55185ECRZ vs HC55185ECR
Part Number Description Manufacturer Compare
HC55185DIM TELECOM-SLIC, PQCC28, PLASTIC, MS-018AB, LCC-28 Intersil Corporation HC55185ECRZ vs HC55185DIM
HC55185CIMZ VoIP Ringing SLIC; PLCC28; Temp Range: See Datasheet Intersil Corporation HC55185ECRZ vs HC55185CIMZ
HC55185FCR96 TELECOM-SLIC, PQCC32, 7 X 7 MM, PLASTIC, MO-220VKKC, QFN-32 Intersil Corporation HC55185ECRZ vs HC55185FCR96
HC55171CM TELECOM-SLIC, PQCC28, PLASTIC, LCC-28 Intersil Corporation HC55185ECRZ vs HC55171CM
HC55185FCM TELECOM-SLIC, PQCC28, PLASTIC, MS-018AB, LCC-28 Intersil Corporation HC55185ECRZ vs HC55185FCM
HC55185AIM96 TELECOM-SLIC, PQCC28, PLASTIC, MS-018AB, LCC-28 Intersil Corporation HC55185ECRZ vs HC55185AIM96
HC5517IM SLIC, 2-4 Conversion, Bipolar, PQCC28, Harris Semiconductor HC55185ECRZ vs HC5517IM
HC55185FCMZ VoIP Ringing SLIC, PLCC, /Tube Renesas Electronics Corporation HC55185ECRZ vs HC55185FCMZ
HC55185ECM SLIC, Bipolar, PQCC28, PLASTIC, MS-018AB, LCC-28 Rochester Electronics LLC HC55185ECRZ vs HC55185ECM
HC5517IB TELECOM-SLIC, PDSO28, SOIC-28 Intersil Corporation HC55185ECRZ vs HC5517IB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HC55185ECRZ by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HC55185ECRZ by Intersil Corporation

Select Manufacturer
Which Manufacturer of HC55185ECRZ would you like to use for your alert(s)?
  • Please alert me when HC55185ECRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HC55185ECRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HC55185ECRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HC55185ECRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HC55185ECRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HC55185ECRZ by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: