HC55185FCMZ
Description: VoIP Ringing SLIC, PLCC, /Tube

Overview of HC55185FCMZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HC55185FCMZ Renesas Electronics Corporation VoIP Ringing SLIC, PLCC, /Tube
HC55185FCMZ96 Renesas Electronics Corporation VoIP Ringing SLIC, PLCC, /Reel

CAD Models for HC55185FCMZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HC55185FCMZ by Renesas Electronics Corporation

HC55185FCMZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
PLCC
Pin Count
28
Manufacturer Package Code
N28.45
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
2017-10-20
Samacsys Manufacturer
Renesas Electronics
JESD-609 Code
e3
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
245
Telecom IC Type
SLIC
Terminal Finish
Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. HC55185FCMZ
    Renesas Electronics Corporation
    VoIP Ringing SLIC, PLCC, /Tube
    VS

Alternate Parts for HC55185FCMZ

This table gives cross-reference parts and alternative options found for HC55185FCMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC55185FCMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HC55185FCMZ96 VoIP Ringing SLIC; PLCC28; Temp Range: See Datasheet Intersil Corporation HC55185FCMZ vs HC55185FCMZ96
HC55185FCMZ96 VoIP Ringing SLIC, PLCC, /Reel Renesas Electronics Corporation HC55185FCMZ vs HC55185FCMZ96
HC55185FCM TELECOM-SLIC, PQCC28, PLASTIC, MS-018AB, LCC-28 Intersil Corporation HC55185FCMZ vs HC55185FCM
HC55185FCMZ VoIP Ringing SLIC; PLCC28; Temp Range: See Datasheet Intersil Corporation HC55185FCMZ vs HC55185FCMZ
Part Number Description Manufacturer Compare
HC55185DIM TELECOM-SLIC, PQCC28, PLASTIC, MS-018AB, LCC-28 Intersil Corporation HC55185FCMZ vs HC55185DIM
HC55185CIMZ VoIP Ringing SLIC; PLCC28; Temp Range: See Datasheet Intersil Corporation HC55185FCMZ vs HC55185CIMZ
HC55185FCR96 TELECOM-SLIC, PQCC32, 7 X 7 MM, PLASTIC, MO-220VKKC, QFN-32 Intersil Corporation HC55185FCMZ vs HC55185FCR96
HC55171CM TELECOM-SLIC, PQCC28, PLASTIC, LCC-28 Intersil Corporation HC55185FCMZ vs HC55171CM
HC55185FCM TELECOM-SLIC, PQCC28, PLASTIC, MS-018AB, LCC-28 Intersil Corporation HC55185FCMZ vs HC55185FCM
HC55185AIM96 TELECOM-SLIC, PQCC28, PLASTIC, MS-018AB, LCC-28 Intersil Corporation HC55185FCMZ vs HC55185AIM96
HC5517IM SLIC, 2-4 Conversion, Bipolar, PQCC28, Harris Semiconductor HC55185FCMZ vs HC5517IM
HC55185ECM SLIC, Bipolar, PQCC28, PLASTIC, MS-018AB, LCC-28 Rochester Electronics LLC HC55185FCMZ vs HC55185ECM
HC5517IB TELECOM-SLIC, PDSO28, SOIC-28 Intersil Corporation HC55185FCMZ vs HC5517IB
HC55183ECM SLIC, 2-4 Conversion, Hybrid, PQCC28, PLASTIC, LCC-28 Harris Semiconductor HC55185FCMZ vs HC55183ECM

Related Parts for HC55185FCMZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HC55185FCMZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HC55185FCMZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HC55185FCMZ would you like to use for your alert(s)?
  • Please alert me when HC55185FCMZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HC55185FCMZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HC55185FCMZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HC55185FCMZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HC55185FCMZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HC55185FCMZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: