Part Details for HC8-R75-R by Coiltronics, Inc
Results Overview of HC8-R75-R by Coiltronics, Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HC8-R75-R Information
HC8-R75-R by Coiltronics, Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HC8-R75-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Inductor Power Wirewound 0.766uH/0.75uH 20% 100KHz Powdered Iron 18.8A 0.0034Ohm DCR T/R Min Qty: 1 | 1595 |
|
$2.7451 / $6.3840 | Buy Now |