Part Details for HC9-100-R by Coiltronics
Results Overview of HC9-100-R by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HC9-100-R Information
HC9-100-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HC9-100-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
05AK0463
|
Newark | Ind Hgh Curr 10.9Uh 8.6A 2 Pad Smt Rohs Compliant: Yes |Eaton Coiltronics HC9-100-R RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 4500 |
|
$3.0700 | Buy Now |
US Tariff Estimator: HC9-100-R by Coiltronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HC9-100-R
HC9-100-R Part Data Attributes
HC9-100-R Frequently Asked Questions (FAQ)
-
The recommended PCB land pattern for the HC9-100-R is a rectangular pad with a minimum size of 50 mils x 30 mils (1.27 mm x 0.76 mm) with a non-solder mask defined (NSMD) pad.
-
The HC9-100-R has a maximum operating temperature of 125°C. Ensure good airflow around the inductor, and consider using a heat sink or thermal interface material if operating in high-temperature environments.
-
The SRF of the HC9-100-R is not explicitly stated in the datasheet, but it can be estimated to be around 100-150 MHz based on the inductor's physical characteristics and similar products from Coiltronics.
-
While the HC9-100-R has a high current rating, it's essential to consider the inductor's DC resistance (DCR) and the resulting power loss. Ensure the inductor is operated within its specified current rating and consider using a larger inductor or an array of inductors in parallel for high-current applications.
-
To minimize EMI, ensure the HC9-100-R is properly shielded, and the PCB layout is designed to minimize radiation. Consider using a shielded inductor or adding a shield can around the inductor to reduce EMI.