Part Details for HC9-R47-R by Coiltronics
Results Overview of HC9-R47-R by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HC9-R47-R Information
HC9-R47-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HC9-R47-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 1 ELEMENT, 0.47 UH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD | 7 |
|
$2.1850 / $2.3750 | Buy Now |
US Tariff Estimator: HC9-R47-R by Coiltronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HC9-R47-R Part Data Attributes
HC9-R47-R Frequently Asked Questions (FAQ)
-
The recommended PCB land pattern for the HC9-R47-R is a rectangular pad with a size of 3.8mm x 2.5mm, with a 1.1mm diameter hole in the center for the pin. The pad should be solder-mask defined (SMD) with a non-solder-mask-defined (NSMD) connection to the pin.
-
The HC9-R47-R has a maximum operating temperature of 125°C. To ensure reliable operation, keep the inductor away from heat sources, use a sufficient thermal pad, and ensure good airflow around the component. You can also consider using a thermal interface material (TIM) to improve heat dissipation.
-
The self-resonant frequency (SRF) of the HC9-R47-R is approximately 150 MHz. This is the frequency at which the inductor's impedance peaks due to its internal capacitance and inductance. Operating the inductor above the SRF can lead to reduced performance and potential oscillations.
-
The HC9-R47-R is designed to withstand moderate vibration levels. However, if your application involves extreme vibration, you should consider using a more robust inductor or taking additional measures to secure the component, such as using a vibration-dampening material or a more secure mounting method.
-
To ensure the HC9-R47-R's reliability in a humid environment, follow proper storage and handling procedures, and consider using a conformal coating or potting compound to protect the component from moisture. You can also use a humidity-controlled storage environment or a dry bag to store the components.