Part Details for HC9P5524-9 by Harris Semiconductor
Overview of HC9P5524-9 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for HC9P5524-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HC9P5524-9-ND
|
DigiKey | EIA/ITU 24V PABX SLIC Min Qty: 53 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
586 In Stock |
|
$5.7200 | Buy Now |
|
Rochester Electronics | EIA/ITU 24V PABX SLIC WITH 25MA LOOP FEED ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 586 |
|
$4.9100 / $5.7800 | Buy Now |
Part Details for HC9P5524-9
HC9P5524-9 CAD Models
HC9P5524-9 Part Data Attributes
|
HC9P5524-9
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HC9P5524-9
Harris Semiconductor
SLIC, 2-4 Conversion, Bipolar, PDSO28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Battery Feed | RESISTIVE | |
Battery Supply | -24 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom | -24 V | |
Noise-Max | 5 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PSRR-Min | 20 dB | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 28 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |