| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962R9659801VEC | Intersil Corporation | Check for Price | Serial In Serial Out, 4000/14000/40000 Series, 32-Bit, Bidirectional, True Output, CMOS, CDIP16 | HCC40100BF vs 5962R9659801VEC |
| CD40100BDMSH | Harris Semiconductor | Check for Price | Serial In Serial Out, 4000/14000/40000 Series, 32-Bit, Bidirectional, True Output, CMOS, CDIP16 | HCC40100BF vs CD40100BDMSH |
| CD40100BDMSR | Harris Semiconductor | Check for Price | Serial In Serial Out, 4000/14000/40000 Series, 32-Bit, Bidirectional, True Output, CMOS, CDIP16 | HCC40100BF vs CD40100BDMSR |
| CD40100BFMSH | Harris Semiconductor | Check for Price | Serial In Serial Out, 4000/14000/40000 Series, 32-Bit, Bidirectional, True Output, CMOS, CDIP16 | HCC40100BF vs CD40100BFMSH |
| CD40100BFMSR | Harris Semiconductor | Check for Price | Serial In Serial Out, 4000/14000/40000 Series, 32-Bit, Bidirectional, True Output, CMOS, CDIP16 | HCC40100BF vs CD40100BFMSR |
Part Details for HCC40100BF by STMicroelectronics
Results Overview of HCC40100BF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCC40100BF Information
HCC40100BF by STMicroelectronics is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: HCC40100BF by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HCC40100BF Part Data Attributes
|
|
HCC40100BF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC40100BF
STMicroelectronics
Serial In Serial Out, 4000/14000/40000 Series, 32-Bit, Bidirectional, True Output, CMOS, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Frit Sealed, Ceramic, Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Wrap Around; Clock Inhibit; Output Changes With The Falling Edge Of Shift Clock | |
| Count Direction | Bidirectional | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 20 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Serial In Serial Out | |
| Max Frequency@Nom-Sup | 1000000 Hz | |
| Number of Bits | 32 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 720 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 3 Mhz |
Alternate Parts for HCC40100BF
This table gives cross-reference parts and alternative options found for HCC40100BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCC40100BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.