Part Details for HCC4012BF by STMicroelectronics
Overview of HCC4012BF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for HCC4012BF
HCC4012BF CAD Models
HCC4012BF Part Data Attributes
|
HCC4012BF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC4012BF
STMicroelectronics
4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 8.965 mm |
Alternate Parts for HCC4012BF
This table gives cross-reference parts and alternative options found for HCC4012BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCC4012BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4012AD | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Texas Instruments | HCC4012BF vs CD4012AD |
HCF4012BEY | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | HCC4012BF vs HCF4012BEY |
CD4012AE | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | HCC4012BF vs CD4012AE |
CD4012BCN | IC 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | HCC4012BF vs CD4012BCN |
HEF4012BDB | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | NXP Semiconductors | HCC4012BF vs HEF4012BDB |
HEF4012BDF | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERDIP-14 | NXP Semiconductors | HCC4012BF vs HEF4012BDF |
MC14012UBCLD | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | HCC4012BF vs MC14012UBCLD |
HD14012BP | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, PDIP14, DP-14 | Hitachi Ltd | HCC4012BF vs HD14012BP |
MC14012UBALD | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | HCC4012BF vs MC14012UBALD |
MC14012BCPDS | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, 646-06 | Motorola Semiconductor Products | HCC4012BF vs MC14012BCPDS |