Part Details for HCC4014BDG by STMicroelectronics
Results Overview of HCC4014BDG by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCC4014BDG Information
HCC4014BDG by STMicroelectronics is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: HCC4014BDG by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HCC4014BDG CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCC4014BDG Part Data Attributes
|
|
HCC4014BDG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC4014BDG
STMicroelectronics
Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dil-16 | |
| Manufacturer Package Code | DIL16 FP | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Right | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 20.32 Mm | |
| Logic IC Type | Parallel In Serial Out | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Screening Level | European Space Agency | |
| Seated Height-Max | 3.83 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Dose | 100k Rad(Si) V | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm |