Part Details for HCC4514BK by STMicroelectronics
Results Overview of HCC4514BK by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCC4514BK Information
HCC4514BK by STMicroelectronics is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for HCC4514BK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HCC4514BK
|
Avnet Americas | - Bulk (Alt: HCC4514BK) COO: France RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
US Tariff Estimator: HCC4514BK by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HCC4514BK Part Data Attributes
|
|
HCC4514BK
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC4514BK
STMicroelectronics
4000/14000/40000 Series, True Output, CMOS, CDFP24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dfp-24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | 4000/14000/40000 | |
| Input Conditioning | Latched | |
| JESD-30 Code | R-XDFP-F24 | |
| Length | 15.7 Mm | |
| Logic IC Type | 4-Line To 16-Line Decoder | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic | |
| Package Code | DFP | |
| Package Equivalence Code | FL24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Screening Level | Escc9000 | |
| Seated Height-Max | 1.9 Mm | |
| Supply Voltage-Max (Vsup) | 20 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Total Dose | 100k Rad(Si) V | |
| Width | 11.3 Mm |