Part Details for HCC4538BKT by STMicroelectronics
Results Overview of HCC4538BKT by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCC4538BKT Information
HCC4538BKT by STMicroelectronics is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: HCC4538BKT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HCC4538BKT Part Data Attributes
|
|
HCC4538BKT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC4538BKT
STMicroelectronics
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDFP16
|
| Part Life Cycle Code | Active | |
| Package Description | Flat-16 | |
| Manufacturer Package Code | FLAT16 ESA FP | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-CDFP-F16 | |
| JESD-609 Code | e0 | |
| Length | 9.94 Mm | |
| Logic IC Type | Monostable Multivibrator | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Seated Height-Max | 2.38 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Total Dose | 100k Rad(Si) V | |
| Width | 6.91 Mm |