Part Details for HCF1305-R47-R by Eaton
Results Overview of HCF1305-R47-R by Eaton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCF1305-R47-R Information
HCF1305-R47-R by Eaton is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HCF1305-R47-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92912369
|
Verical | Inductor Power Wirewound 0.47uH 20% 100KHz Ferrite 32A 0.0008Ohm DCR T/R COO: Philippines RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 600 |
|
$2.8900 | Buy Now |
|
DISTI #
87694550
|
Verical | Inductor Power Wirewound 0.47uH 20% 100KHz Ferrite 32A 0.0008Ohm DCR T/R COO: Philippines RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2501 | Americas - 145 |
|
$1.3910 / $1.4790 | Buy Now |
|
DISTI #
92912369
|
Verical | Inductor Power Wirewound 0.47uH 20% 100KHz Ferrite 32A 0.0008Ohm DCR T/R COO: Philippines RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 600 |
|
$2.8900 | Buy Now |
|
DISTI #
87694550
|
Verical | Inductor Power Wirewound 0.47uH 20% 100KHz Ferrite 32A 0.0008Ohm DCR T/R COO: Philippines RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2501 | Americas - 145 |
|
$1.3910 / $1.4790 | Buy Now |