Part Details for HCF4024BE by STMicroelectronics
Results Overview of HCF4024BE by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCF4024BE Information
HCF4024BE by STMicroelectronics is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for HCF4024BE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 1 | 875 |
|
$0.2625 / $0.9375 | Buy Now |
|
|
Quest Components | IC,COUNTER,UP,7-BIT BINARY,CMOS,DIP,14PIN,PLASTIC | 700 |
|
$0.2750 / $0.5500 | Buy Now |
|
|
Quest Components | IC,COUNTER,UP,7-BIT BINARY,CMOS,DIP,14PIN,PLASTIC | 700 |
|
$0.3250 / $1.2500 | Buy Now |
US Tariff Estimator: HCF4024BE by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HCF4024BE Part Data Attributes
|
|
HCF4024BE
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4024BE
STMicroelectronics
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Up | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 20 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | No | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 3500000 Hz | |
| Max I(ol) | 0.0036 A | |
| Mode of Operation | Asynchronous | |
| Number of Bits | 7 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 360 Ns | |
| Propagation Delay (tpd) | 360 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.1 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Negative Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 12 Mhz |
HCF4024BE Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for HCF4024BE is 4.5V to 15.5V, although it can operate down to 3V with reduced performance.
-
To ensure reliable operation in high-temperature environments, it's recommended to derate the device's power consumption and ensure good thermal management, such as using a heat sink or providing adequate airflow.
-
The maximum clock frequency that the HCF4024BE can handle is 10MHz, although this may vary depending on the specific application and operating conditions.
-
The propagation delay of the HCF4024BE is typically around 20-30ns, and can be handled by adding sufficient margin to the clock period and ensuring that the device is properly synchronized with other components in the system.
-
The HCF4024BE is designed for 5V logic levels, but it can be used with 3.3V or 2.5V logic levels with proper level shifting or voltage translation.