Logic
HCF4040BM1
STMicroelectronics
Description: 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SO-16

Overview of HCF4040BM1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for HCF4040BM1 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Quest Components 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16 5870
  • 1 $0.5400
  • 795 $0.2250
  • 3,557 $0.1980
$0.1980 / $0.5400 Buy Now

CAD Models for HCF4040BM1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCF4040BM1 by STMicroelectronics

HCF4040BM1
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SO-16
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Count Direction
UP
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
3500000 Hz
Mode of Operation
ASYNCHRONOUS
Moisture Sensitivity Level
3
Number of Bits
12
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
360 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
NEGATIVE EDGE
Width
3.9 mm
fmax-Min
12 MHz
Want to compare parts?
  1. HCF4040BM1
    STMicroelectronics
    4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SO-16
    VS

Alternate Parts for HCF4040BM1

This table gives cross-reference parts and alternative options found for HCF4040BM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4040BM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14040BDR2 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 onsemi HCF4040BM1 vs MC14040BDR2
HEC4040BT,112 IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter NXP Semiconductors HCF4040BM1 vs HEC4040BT,112
HEF4040BTD IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-108, SO-14, Counter NXP Semiconductors HCF4040BM1 vs HEF4040BTD
CD4040BCMX Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation HCF4040BM1 vs CD4040BCMX
HEF4040BT,653 HEF4040B - 12-stage binary ripple counter SOP 16-Pin NXP Semiconductors HCF4040BM1 vs HEF4040BT,653
MC14040BFL1 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, EIAJ, PLASTIC, SOIC-16 onsemi HCF4040BM1 vs MC14040BFL1
HD14040BFP 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, FP-16DA Renesas Electronics Corporation HCF4040BM1 vs HD14040BFP
CD4040BCM Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation HCF4040BM1 vs CD4040BCM
MC14040BFL2 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, EIAJ, PLASTIC, SOIC-16 onsemi HCF4040BM1 vs MC14040BFL2
MC14040BFELG 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, ROHS COMPLIANT,PLASTIC, EIAJ, SOIC-16 onsemi HCF4040BM1 vs MC14040BFELG
Part Number Description Manufacturer Compare
74HC4020N HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 NXP Semiconductors HCF4040BM1 vs 74HC4020N
CD74HC4020EX Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16, Rochester Electronics LLC HCF4040BM1 vs CD74HC4020EX
M74HC4020F1 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics HCF4040BM1 vs M74HC4020F1
5962-8989001CA Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor HCF4040BM1 vs 5962-8989001CA
SN54HC4061J-00 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16 Texas Instruments HCF4040BM1 vs SN54HC4061J-00
CD4017BMN IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDIP16, PLASTIC, DIP-16, Counter National Semiconductor Corporation HCF4040BM1 vs CD4017BMN
SN54LS390JD Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products HCF4040BM1 vs SN54LS390JD
CD4017BMJ 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, CERAMIC, DIP-16 Texas Instruments HCF4040BM1 vs CD4017BMJ
SN74LV4040ADG4 12-Bit Asynchronous Binary Counter 16-SOIC -40 to 85 Texas Instruments HCF4040BM1 vs SN74LV4040ADG4
HD74LV4040AFPEL LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SOP-16 Renesas Electronics Corporation HCF4040BM1 vs HD74LV4040AFPEL

Related Parts for HCF4040BM1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCF4040BM1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCF4040BM1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of HCF4040BM1 would you like to use for your alert(s)?
  • Please alert me when HCF4040BM1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCF4040BM1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCF4040BM1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCF4040BM1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCF4040BM1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCF4040BM1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: