Logic
HEC4040BT,112
Description: IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter

Overview of HEC4040BT,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for HEC4040BT,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HEC4040BT,112 by NXP Semiconductors

HEC4040BT,112
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Count Direction
UP
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
12
Number of Functions
1
Number of Terminals
16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
210 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
NEGATIVE EDGE
Width
3.9 mm
fmax-Min
25 MHz
Want to compare parts?
  1. HEC4040BT,112
    NXP Semiconductors
    IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter
    VS

Alternate Parts for HEC4040BT,112

This table gives cross-reference parts and alternative options found for HEC4040BT,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEC4040BT,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14040BDR2 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 onsemi HEC4040BT,112 vs MC14040BDR2
HEF4040BTD IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-108, SO-14, Counter NXP Semiconductors HEC4040BT,112 vs HEF4040BTD
CD4040BCMX Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation HEC4040BT,112 vs CD4040BCMX
HEF4040BT,653 HEF4040B - 12-stage binary ripple counter SOP 16-Pin NXP Semiconductors HEC4040BT,112 vs HEF4040BT,653
MC14040BFL1 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, EIAJ, PLASTIC, SOIC-16 onsemi HEC4040BT,112 vs MC14040BFL1
HD14040BFP 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, FP-16DA Renesas Electronics Corporation HEC4040BT,112 vs HD14040BFP
CD4040BCM Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation HEC4040BT,112 vs CD4040BCM
MC14040BFL2 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, EIAJ, PLASTIC, SOIC-16 onsemi HEC4040BT,112 vs MC14040BFL2
MC14040BFELG 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, ROHS COMPLIANT,PLASTIC, EIAJ, SOIC-16 onsemi HEC4040BT,112 vs MC14040BFELG
CD4040BNSR CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-SO -55 to 125 Texas Instruments HEC4040BT,112 vs CD4040BNSR
Part Number Description Manufacturer Compare
HD74LS393FP Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDSO14, FP-14DA Hitachi Ltd HEC4040BT,112 vs HD74LS393FP
HD74LS390RP Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO16, FP-16DN Hitachi Ltd HEC4040BT,112 vs HD74LS390RP
MC14040BD 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC HEC4040BT,112 vs MC14040BD
HD74LS93RP-EL Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14, FP-14DN Hitachi Ltd HEC4040BT,112 vs HD74LS93RP-EL
HD74LS393FP-EL Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDSO14, FP-14DA Hitachi Ltd HEC4040BT,112 vs HD74LS393FP-EL
HD14040BFP Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, PDSO16, FP-16DA Hitachi Ltd HEC4040BT,112 vs HD14040BFP
HD14017BP Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDIP16, DP-16 Hitachi Ltd HEC4040BT,112 vs HD14017BP
MC14040BDR2 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SOIC-16 Motorola Mobility LLC HEC4040BT,112 vs MC14040BDR2
HD74LS393RP-EL Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDSO14, FP-14DN Hitachi Ltd HEC4040BT,112 vs HD74LS393RP-EL
HC74LS93P Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, DP-14 Hitachi Ltd HEC4040BT,112 vs HC74LS93P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEC4040BT,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEC4040BT,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of HEC4040BT,112 would you like to use for your alert(s)?
  • Please alert me when HEC4040BT,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HEC4040BT,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEC4040BT,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HEC4040BT,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEC4040BT,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEC4040BT,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: