Part Details for HCF4069UBM1 by STMicroelectronics
Results Overview of HCF4069UBM1 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCF4069UBM1 Information
HCF4069UBM1 by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for HCF4069UBM1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 12 | 610 |
|
$0.1440 / $0.4500 | Buy Now |
|
|
Quest Components | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 488 |
|
$0.1800 / $0.6000 | Buy Now |
|
|
Quest Components | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 221 |
|
$0.7600 / $1.9000 | Buy Now |
|
|
Quest Components | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 184 |
|
$0.1516 / $0.2274 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
US Tariff Estimator: HCF4069UBM1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HCF4069UBM1
HCF4069UBM1 Part Data Attributes
|
|
HCF4069UBM1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4069UBM1
STMicroelectronics
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop14,.25 | |
| Pin Count | 14 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.00035999999999999997 A | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Prop. Delay@Nom-Sup | 110 Ns | |
| Propagation Delay (tpd) | 110 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 20 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for HCF4069UBM1
This table gives cross-reference parts and alternative options found for HCF4069UBM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4069UBM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4069UBM | Texas Instruments | $0.1658 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | HCF4069UBM1 vs CD4069UBM |
| 933373000013 | Nexperia | Check for Price | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | HCF4069UBM1 vs 933373000013 |
| MC14069UBF | onsemi | Check for Price | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | HCF4069UBM1 vs MC14069UBF |
| MC14069UBD | onsemi | Check for Price | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | HCF4069UBM1 vs MC14069UBD |
HCF4069UBM1 Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the HCF4069UBM1 is 10 MHz.
-
Yes, the HCF4069UBM1 can operate from a single 3.3V supply, but the output voltage swing will be reduced, and the propagation delay will increase.
-
To ensure proper operation, the HCF4069UBM1 requires a stable power supply with a decoupling capacitor (e.g., 100nF) as close as possible to the VCC pin.
-
The maximum input voltage that the HCF4069UBM1 can tolerate is 15V, but it is recommended to keep the input voltage within the recommended operating range of 4.5V to 15V.
-
The HCF4069UBM1 is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It is recommended to operate the device within the recommended temperature range of -40°C to 85°C.