| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510R17102BCX | Texas Instruments | Check for Price | OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | HCF4072BEY vs M38510R17102BCX |
| M38510R17102BCX | Harris Semiconductor | Check for Price | OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | HCF4072BEY vs M38510R17102BCX |
| HEF4072BP | NXP Semiconductors | Check for Price | OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14 | HCF4072BEY vs HEF4072BP |
| TP4072BN | Texas Instruments | Check for Price | OR Gate, CMOS, PDIP14 | HCF4072BEY vs TP4072BN |
| CD4072BCN | Texas Instruments | Check for Price | OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14 | HCF4072BEY vs CD4072BCN |
| 5962R9665403VCC | Intersil Corporation | Check for Price | OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | HCF4072BEY vs 5962R9665403VCC |
| M38510R17102BCA | Harris Semiconductor | Check for Price | OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | HCF4072BEY vs M38510R17102BCA |
| CD4072BDMSH | Harris Semiconductor | Check for Price | OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | HCF4072BEY vs CD4072BDMSH |
| CD4072BE | Texas Instruments | Check for Price | OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14 | HCF4072BEY vs CD4072BE |
| HEF4072BPN | NXP Semiconductors | Check for Price | OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14 | HCF4072BEY vs HEF4072BPN |
Part Details for HCF4072BEY by STMicroelectronics
Results Overview of HCF4072BEY by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCF4072BEY Information
HCF4072BEY by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for HCF4072BEY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | OR GATE, 4000/14000/40000 SERIES, 2-FUNC, 4-INPUT, CMOS, PDIP14 | 775 |
|
$0.1638 / $0.3510 | Buy Now |
US Tariff Estimator: HCF4072BEY by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HCF4072BEY CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCF4072BEY Part Data Attributes
|
|
HCF4072BEY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4072BEY
STMicroelectronics
OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e3 | |
| Length | 20 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Or Gate | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Prop. Delay@Nom-Sup | 350 Ns | |
| Propagation Delay (tpd) | 350 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.1 Mm | |
| Supply Voltage-Max (Vsup) | 20 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for HCF4072BEY
This table gives cross-reference parts and alternative options found for HCF4072BEY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4072BEY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
HCF4072BEY Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for HCF4072BEY is 4.5V to 15V, although it can operate down to 3V with reduced performance.
-
To ensure reliable operation in high-temperature environments, it's recommended to derate the device's power consumption and ensure good thermal management, such as using a heat sink or providing adequate airflow.
-
The maximum frequency of operation for HCF4072BEY is typically around 10MHz, although this can vary depending on the specific application and operating conditions.
-
To handle ESD protection for HCF4072BEY, it's recommended to use ESD protection devices, such as TVS diodes or ESD arrays, on the input and output pins, and to follow proper handling and storage procedures to prevent ESD damage.
-
The typical propagation delay for HCF4072BEY is around 10-20ns, although this can vary depending on the specific application and operating conditions.