| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4518BF | Texas Instruments | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | HCF4518BEY vs CD4518BF |
| CD4518BFMSH | Harris Semiconductor | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | HCF4518BEY vs CD4518BFMSH |
| CD4518BE | Texas Instruments | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16 | HCF4518BEY vs CD4518BE |
| CD4518BMJ | Harris Semiconductor | Check for Price | Decade Counter | HCF4518BEY vs CD4518BMJ |
| HEF4518BPB | NXP Semiconductors | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16 | HCF4518BEY vs HEF4518BPB |
| 5962-01-033-2285 | Intersil Corporation | Check for Price | Decade Counter, Synchronous, Up Direction, CMOS, CDIP16 | HCF4518BEY vs 5962-01-033-2285 |
| CD4518BE98 | Intersil Corporation | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16 | HCF4518BEY vs CD4518BE98 |
| CD4518BCN | National Semiconductor Corporation | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16 | HCF4518BEY vs CD4518BCN |
| MN4518B | Panasonic Electronic Components | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16 | HCF4518BEY vs MN4518B |
| 5962-01-033-2285 | Renesas Electronics Corporation | Check for Price | Counter | HCF4518BEY vs 5962-01-033-2285 |
Part Details for HCF4518BEY by STMicroelectronics
Results Overview of HCF4518BEY by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCF4518BEY Information
HCF4518BEY by STMicroelectronics is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for HCF4518BEY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-7242-5-ND
|
DigiKey | IC BCD COUNTER DUAL 4-BIT 16DIP Min Qty: 3000 Container: Tube |
0 Tube |
|
$0.2714 | Buy Now |
|
|
Bristol Electronics | Counter Dual 4-Bit Decade UP 16-Pin PDIP Tube Min Qty: 1 | 350 |
|
$0.1800 / $0.5625 | Buy Now |
|
|
Quest Components | DECADE COUNTER, 4000/14000/40000 SERIES, SYNCHRONOUS, POSITIVE EDGE TRIGGERED, 4-BIT, UP DIRECTION, CMOS, PDIP16 | 280 |
|
$0.2250 / $0.7500 | Buy Now |
|
|
Quest Components | DECADE COUNTER, 4000/14000/40000 SERIES, SYNCHRONOUS, POSITIVE EDGE TRIGGERED, 4-BIT, UP DIRECTION, CMOS, PDIP16 | 25 |
|
$0.3038 / $0.3645 | Buy Now |
|
|
Vyrian | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16 | 11539 |
|
RFQ |
US Tariff Estimator: HCF4518BEY by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HCF4518BEY Part Data Attributes
|
|
HCF4518BEY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4518BEY
STMicroelectronics
Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Gated Clock; Schmitt Trigger On Clock Input | |
| Count Direction | Up | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e3 | |
| Length | 20 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | No | |
| Logic IC Type | Decade Counter | |
| Max Frequency@Nom-Sup | 1500000 Hz | |
| Max I(ol) | 0.0024 A | |
| Mode of Operation | Synchronous | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Prop. Delay@Nom-Sup | 560 Ns | |
| Propagation Delay (tpd) | 560 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.1 Mm | |
| Supply Voltage-Max (Vsup) | 20 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 4 Mhz |
Alternate Parts for HCF4518BEY
This table gives cross-reference parts and alternative options found for HCF4518BEY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4518BEY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
HCF4518BEY Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the HCF4518BEY is 4.5V to 15.5V.
-
To ensure proper power-on and power-off, it is recommended to use a power-on reset circuit and a capacitor between VCC and GND to filter out noise and voltage spikes.
-
The maximum frequency of operation for the HCF4518BEY is 10 MHz.
-
The output current of the HCF4518BEY should be limited to 1 mA to prevent overheating and ensure reliable operation.
-
The GND pin on the HCF4518BEY is used to connect the device to a ground plane or a common ground point to reduce noise and ensure proper operation.