| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4556BM96G4 | Texas Instruments | Check for Price | 2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, Inverted Output, CMOS, PDSO16 | HCF4556BM1 vs CD4556BM96G4 |
| HEF4556BT | NXP Semiconductors | Check for Price | 4000/14000/40000 Series, Inverted Output, CMOS, PDSO16 | HCF4556BM1 vs HEF4556BT |
| MC14556BDR2 | Motorola Semiconductor Products | Check for Price | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, PDSO16 | HCF4556BM1 vs MC14556BDR2 |
| HEF4556BTD | NXP Semiconductors | Check for Price | 4000/14000/40000 Series, Inverted Output, CMOS, PDSO16 | HCF4556BM1 vs HEF4556BTD |
| CD4556BMTE4 | Texas Instruments | Check for Price | 2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, Inverted Output, CMOS, PDSO16 | HCF4556BM1 vs CD4556BMTE4 |
| CD4556BMG4 | Texas Instruments | Check for Price | 2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, Inverted Output, CMOS, PDSO16 | HCF4556BM1 vs CD4556BMG4 |
| 933373320652 | NXP Semiconductors | Check for Price | 2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, Inverted Output, CMOS, PDSO16 | HCF4556BM1 vs 933373320652 |
| HEF4556BTD-T | NXP Semiconductors | Check for Price | 4000/14000/40000 Series, Inverted Output, CMOS, PDSO16 | HCF4556BM1 vs HEF4556BTD-T |
| CD4556BM96E4 | Texas Instruments | Check for Price | 2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, Inverted Output, CMOS, PDSO16 | HCF4556BM1 vs CD4556BM96E4 |
| CD4556BME4 | Texas Instruments | Check for Price | 2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, Inverted Output, CMOS, PDSO16 | HCF4556BM1 vs CD4556BME4 |
Part Details for HCF4556BM1 by STMicroelectronics
Results Overview of HCF4556BM1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCF4556BM1 Information
HCF4556BM1 by STMicroelectronics is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: HCF4556BM1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HCF4556BM1 Part Data Attributes
|
|
HCF4556BM1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4556BM1
STMicroelectronics
2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, Inverted Output, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | So-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | 4000/14000/40000 | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | 2-Line To 4-Line Decoder | |
| Max I(ol) | 0.00035999999999999997 A | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Prop. Delay@Nom-Sup | 440 Ns | |
| Propagation Delay (tpd) | 440 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 20 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for HCF4556BM1
This table gives cross-reference parts and alternative options found for HCF4556BM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4556BM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.