HCGF5A2G272YD10R
Hitachi Ltd
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2700uF, CHASSIS MOUNT, CAN

Overview of HCGF5A2G272YD10R by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HCGF5A2G272YD10R by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCGF5A2G272YD10R by Hitachi Ltd

HCGF5A2G272YD10R
Hitachi Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HITACHI LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
2700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
48 mΩ
Manufacturer Series
HCGF5
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
6960 mA
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. HCGF5A2G272YD10R
    Hitachi Ltd
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2700uF, CHASSIS MOUNT, CAN
    VS

Alternate Parts for HCGF5A2G272YD10R

This table gives cross-reference parts and alternative options found for HCGF5A2G272YD10R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCGF5A2G272YD10R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RWE400LGSN2700MD9B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN Chemi-Con HCGF5A2G272YD10R vs RWE400LGSN2700MD9B
HCGF6A2G272YD CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2700uF, CHASSIS MOUNT, ROHS COMPLIANT Hitachi Chemical Co America Ltd HCGF5A2G272YD10R vs HCGF6A2G272YD
ERWF401LGC272MCD0N Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount Chemi-Con HCGF5A2G272YD10R vs ERWF401LGC272MCD0N
LNW2G272MSEG Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation HCGF5A2G272YD10R vs LNW2G272MSEG
RWF400LG2700MC13 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN Chemi-Con HCGF5A2G272YD10R vs RWF400LG2700MC13
ECOG2GU272G(C) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN Panasonic Electronic Components HCGF5A2G272YD10R vs ECOG2GU272G(C)
ECOG2GU272G(F) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN Panasonic Electronic Components HCGF5A2G272YD10R vs ECOG2GU272G(F)
GN2G278M51110SB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, ROHS COMPLIANT Samwha Electronics HCGF5A2G272YD10R vs GN2G278M51110SB
HCGF6A2G272YD10R CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2700uF, CHASSIS MOUNT, CAN Hitachi Ltd HCGF5A2G272YD10R vs HCGF6A2G272YD10R
RWE400LG2700MD9 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN Chemi-Con HCGF5A2G272YD10R vs RWE400LG2700MD9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCGF5A2G272YD10R by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCGF5A2G272YD10R by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HCGF5A2G272YD10R would you like to use for your alert(s)?
  • Please alert me when HCGF5A2G272YD10R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCGF5A2G272YD10R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCGF5A2G272YD10R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCGF5A2G272YD10R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCGF5A2G272YD10R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCGF5A2G272YD10R by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: