Part Details for HCHP0603100PPM1.24K1%FTRR0151E by Vishay Intertechnologies
Overview of HCHP0603100PPM1.24K1%FTRR0151E by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0603100PPM1.24K1%FTRR0151E
HCHP0603100PPM1.24K1%FTRR0151E CAD Models
HCHP0603100PPM1.24K1%FTRR0151E Part Data Attributes
|
HCHP0603100PPM1.24K1%FTRR0151E
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0603100PPM1.24K1%FTRR0151E
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0603100PPM1.24K1%FTRR0151E
This table gives cross-reference parts and alternative options found for HCHP0603100PPM1.24K1%FTRR0151E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603100PPM1.24K1%FTRR0151E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCH0603F1241T | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Trigon Components Inc | HCHP0603100PPM1.24K1%FTRR0151E vs RCH0603F1241T |
NMCR0603FJ1K24 | RES,SMT,THICK FILM,1.24K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | HCHP0603100PPM1.24K1%FTRR0151E vs NMCR0603FJ1K24 |
HQ03SAF1241TCE | Fixed Resistor, 0.1W, 1240ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603100PPM1.24K1%FTRR0151E vs HQ03SAF1241TCE |
RK73H1JXTD1241F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | HCHP0603100PPM1.24K1%FTRR0151E vs RK73H1JXTD1241F |
CHP0603100PPM1.24K1%FTR0131E2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603100PPM1.24K1%FTRR0151E vs CHP0603100PPM1.24K1%FTR0131E2 |
FPF03FW-1241 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | HCHP0603100PPM1.24K1%FTRR0151E vs FPF03FW-1241 |
RC0603FR-131K24 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | HCHP0603100PPM1.24K1%FTRR0151E vs RC0603FR-131K24 |
NRCS06F1241TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | HCHP0603100PPM1.24K1%FTRR0151E vs NRCS06F1241TRF |
HQ03WGF1241TEE | Fixed Resistor, 0.0625W, 1240ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603100PPM1.24K1%FTRR0151E vs HQ03WGF1241TEE |
NMCT0603FT1K24 | RESISTOR, 0.1W, 1%, 100ppm, 1240ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HCHP0603100PPM1.24K1%FTRR0151E vs NMCT0603FT1K24 |