Part Details for HCHP0603100PPM280.5%GTRE4 by Vishay Intertechnologies
Overview of HCHP0603100PPM280.5%GTRE4 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0603100PPM280.5%GTRE4
HCHP0603100PPM280.5%GTRE4 CAD Models
HCHP0603100PPM280.5%GTRE4 Part Data Attributes
|
HCHP0603100PPM280.5%GTRE4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0603100PPM280.5%GTRE4
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 28 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0603100PPM280.5%GTRE4
This table gives cross-reference parts and alternative options found for HCHP0603100PPM280.5%GTRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603100PPM280.5%GTRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1608D28R0ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | HCHP0603100PPM280.5%GTRE4 vs RCS1608D28R0ES |
RMNW16K28R0DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | HCHP0603100PPM280.5%GTRE4 vs RMNW16K28R0DTP |
CAS06D28R0CT | Fixed Resistor, 0.1W, 28ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | HCHP0603100PPM280.5%GTRE4 vs CAS06D28R0CT |
MCR03MZPD28R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | HCHP0603100PPM280.5%GTRE4 vs MCR03MZPD28R0 |
HCHP0603K28R0DF151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603100PPM280.5%GTRE4 vs HCHP0603K28R0DF151 |
RK73H1JTTPD28R0D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | HCHP0603100PPM280.5%GTRE4 vs RK73H1JTTPD28R0D |
TSR3GTD28R0V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | HCHP0603100PPM280.5%GTRE4 vs TSR3GTD28R0V |
RMS06DT28R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | HCHP0603100PPM280.5%GTRE4 vs RMS06DT28R0 |
CR16TR28R0D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | HCHP0603100PPM280.5%GTRE4 vs CR16TR28R0D |
HCHP0603K28R0DGT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603100PPM280.5%GTRE4 vs HCHP0603K28R0DGT131 |