HCHP0603200PPM1.6K5%B0131
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,

Overview of HCHP0603200PPM1.6K5%B0131 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
10110174-7FB0131LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 3P24S3P PMT,10AWG+24AWG, Header, Cable I/O Assembly.

CAD Models for HCHP0603200PPM1.6K5%B0131 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCHP0603200PPM1.6K5%B0131 by Vishay Intertechnologies

HCHP0603200PPM1.6K5%B0131
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.52 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
Waffle Pack
Rated Power Dissipation (P)
0.125 W
Reference Standard
MIL-R-55342D
Resistance
1600 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. HCHP0603200PPM1.6K5%B0131
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
    VS

Alternate Parts for HCHP0603200PPM1.6K5%B0131

This table gives cross-reference parts and alternative options found for HCHP0603200PPM1.6K5%B0131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603200PPM1.6K5%B0131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B1JLTE162J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc HCHP0603200PPM1.6K5%B0131 vs RK73B1JLTE162J
0603WGJ0162TC Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd HCHP0603200PPM1.6K5%B0131 vs 0603WGJ0162TC
0603WGJ0162TAE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd HCHP0603200PPM1.6K5%B0131 vs 0603WGJ0162TAE
FCF03JS-162-W Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Prosperity Dielectrics Co Ltd HCHP0603200PPM1.6K5%B0131 vs FCF03JS-162-W
0603SAJ0162B4E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd HCHP0603200PPM1.6K5%B0131 vs 0603SAJ0162B4E
0603WGJ0162C3 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd HCHP0603200PPM1.6K5%B0131 vs 0603WGJ0162C3
FCF03JW-162 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Prosperity Dielectrics Co Ltd HCHP0603200PPM1.6K5%B0131 vs FCF03JW-162
0603SAJ0162BBE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd HCHP0603200PPM1.6K5%B0131 vs 0603SAJ0162BBE
0603SAJ0162B2E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd HCHP0603200PPM1.6K5%B0131 vs 0603SAJ0162B2E
RK73B1JLTDB162J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc HCHP0603200PPM1.6K5%B0131 vs RK73B1JLTDB162J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCHP0603200PPM1.6K5%B0131 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCHP0603200PPM1.6K5%B0131 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of HCHP0603200PPM1.6K5%B0131 would you like to use for your alert(s)?
  • Please alert me when HCHP0603200PPM1.6K5%B0131 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCHP0603200PPM1.6K5%B0131 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCHP0603200PPM1.6K5%B0131 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCHP0603200PPM1.6K5%B0131 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCHP0603200PPM1.6K5%B0131.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCHP0603200PPM1.6K5%B0131 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: