Part Details for HCHP0603200PPM1505%GTRR0151E4 by Vishay Intertechnologies
Overview of HCHP0603200PPM1505%GTRR0151E4 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0603200PPM1505%GTRR0151E4
HCHP0603200PPM1505%GTRR0151E4 CAD Models
HCHP0603200PPM1505%GTRR0151E4 Part Data Attributes
|
HCHP0603200PPM1505%GTRR0151E4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0603200PPM1505%GTRR0151E4
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0603200PPM1505%GTRR0151E4
This table gives cross-reference parts and alternative options found for HCHP0603200PPM1505%GTRR0151E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603200PPM1505%GTRR0151E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF03JW-151-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | HCHP0603200PPM1505%GTRR0151E4 vs FCF03JW-151-W |
FCF03JS-151-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | HCHP0603200PPM1505%GTRR0151E4 vs FCF03JS-151-W |
RPC0603JT150R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HCHP0603200PPM1505%GTRR0151E4 vs RPC0603JT150R |
RK73B1JGBC151J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | HCHP0603200PPM1505%GTRR0151E4 vs RK73B1JGBC151J |
TSR3GTJ151V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Tateyama Kagaku Group | HCHP0603200PPM1505%GTRR0151E4 vs TSR3GTJ151V |
RMC16-151JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | HCHP0603200PPM1505%GTRR0151E4 vs RMC16-151JTE |
RK73B1JLBC151J | RES,SMT,THICK FILM,150 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | HCHP0603200PPM1505%GTRR0151E4 vs RK73B1JLBC151J |
MCR03QZHJ151 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | HCHP0603200PPM1505%GTRR0151E4 vs MCR03QZHJ151 |
CHP0603200PPM1505%NTR0131E2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603200PPM1505%GTRR0151E4 vs CHP0603200PPM1505%NTR0131E2 |
MCR03FZHJ151 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | HCHP0603200PPM1505%GTRR0151E4 vs MCR03FZHJ151 |