Part Details for HCHP0603200PPM2005%BTR0131 by Vishay Intertechnologies
Overview of HCHP0603200PPM2005%BTR0131 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0603200PPM2005%BTR0131
HCHP0603200PPM2005%BTR0131 CAD Models
HCHP0603200PPM2005%BTR0131 Part Data Attributes:
|
HCHP0603200PPM2005%BTR0131
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0603200PPM2005%BTR0131
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0603200PPM2005%BTR0131
This table gives cross-reference parts and alternative options found for HCHP0603200PPM2005%BTR0131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603200PPM2005%BTR0131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR03FZHJ201 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | HCHP0603200PPM2005%BTR0131 vs MCR03FZHJ201 |
FCF03JW-201 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | HCHP0603200PPM2005%BTR0131 vs FCF03JW-201 |
CHP0603200PPM2005%WE4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603200PPM2005%BTR0131 vs CHP0603200PPM2005%WE4 |
RK73B1JXTDD201J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | HCHP0603200PPM2005%BTR0131 vs RK73B1JXTDD201J |
RK73B1JGBC201J | RES,SMT,THICK FILM,200 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | HCHP0603200PPM2005%BTR0131 vs RK73B1JGBC201J |
FCF03JV-201 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | HCHP0603200PPM2005%BTR0131 vs FCF03JV-201 |
FWF03JV-201 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | HCHP0603200PPM2005%BTR0131 vs FWF03JV-201 |
RK73B1JLTDB201J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | HCHP0603200PPM2005%BTR0131 vs RK73B1JLTDB201J |
RK73B1JXTP201J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | HCHP0603200PPM2005%BTR0131 vs RK73B1JXTP201J |
RPC0603JT200R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HCHP0603200PPM2005%BTR0131 vs RPC0603JT200R |