Part Details for HCHP0603K1742FGPT151 by Vishay Intertechnologies
Overview of HCHP0603K1742FGPT151 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0603K1742FGPT151
HCHP0603K1742FGPT151 CAD Models
HCHP0603K1742FGPT151 Part Data Attributes
|
HCHP0603K1742FGPT151
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0603K1742FGPT151
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 17400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0603K1742FGPT151
This table gives cross-reference parts and alternative options found for HCHP0603K1742FGPT151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603K1742FGPT151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT0603FG17K4 | RESISTOR, 0.1W, 1%, 100ppm, 17400ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HCHP0603K1742FGPT151 vs NMCT0603FG17K4 |
RK73H1JLTPD1742F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | HCHP0603K1742FGPT151 vs RK73H1JLTPD1742F |
RMC-061742FR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | HCHP0603K1742FGPT151 vs RMC-061742FR |
WR06X1742FDLV | Fixed Resistor, 0.1W, 17400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | HCHP0603K1742FGPT151 vs WR06X1742FDLV |
RC0603F1742-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | HCHP0603K1742FGPT151 vs RC0603F1742-07-RG70 |
NMCT0603FT17K4 | RESISTOR, 0.1W, 1%, 100ppm, 17400ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HCHP0603K1742FGPT151 vs NMCT0603FT17K4 |
FCF03FS-1742 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | HCHP0603K1742FGPT151 vs FCF03FS-1742 |
FCF03FV-24C-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | HCHP0603K1742FGPT151 vs FCF03FV-24C-W |
FWF03FT-1742 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | HCHP0603K1742FGPT151 vs FWF03FT-1742 |
TSR3GF1742V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | HCHP0603K1742FGPT151 vs TSR3GF1742V |