Part Details for HCHP0603K2101FG131 by Vishay Intertechnologies
Overview of HCHP0603K2101FG131 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0603K2101FG131
HCHP0603K2101FG131 CAD Models
HCHP0603K2101FG131 Part Data Attributes
|
HCHP0603K2101FG131
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0603K2101FG131
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0603K2101FG131
This table gives cross-reference parts and alternative options found for HCHP0603K2101FG131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603K2101FG131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0603FJ2K10 | RES,SMT,THICK FILM,2.1K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | HCHP0603K2101FG131 vs NMCR0603FJ2K10 |
CRS0603AFX-2101ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | HCHP0603K2101FG131 vs CRS0603AFX-2101ELF |
HCHP0603100PPM2.1K1%FTR0131E2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603K2101FG131 vs HCHP0603100PPM2.1K1%FTR0131E2 |
CR162101FV | Fixed Resistor, 0.1W, 2100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | HCHP0603K2101FG131 vs CR162101FV |
RC0603FRF132K1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | HCHP0603K2101FG131 vs RC0603FRF132K1 |
FCF03FV-32B-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | HCHP0603K2101FG131 vs FCF03FV-32B-W |
AR0603FR-072K1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | HCHP0603K2101FG131 vs AR0603FR-072K1 |
9C06031A2101FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | HCHP0603K2101FG131 vs 9C06031A2101FKHFT |
CR16-2101FV | Fixed Resistor, 0.125W, 2100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | HCHP0603K2101FG131 vs CR16-2101FV |
HCHP0603100PPM2.1K1%GTRR0151E4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603K2101FG131 vs HCHP0603100PPM2.1K1%GTRR0151E4 |