Part Details for HCHP0603K2371FB55 by Vishay Intertechnologies
Overview of HCHP0603K2371FB55 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0603K2371FB55
HCHP0603K2371FB55 CAD Models
HCHP0603K2371FB55 Part Data Attributes
|
HCHP0603K2371FB55
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0603K2371FB55
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.53 mm | |
Package Length | 1.68 mm | |
Package Style | SMT | |
Package Width | 0.98 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0603K2371FB55
This table gives cross-reference parts and alternative options found for HCHP0603K2371FB55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603K2371FB55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603F2371-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | HCHP0603K2371FB55 vs RC0603F2371-07-T70 |
HCHP0603100PPM2.37K1%BTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603K2371FB55 vs HCHP0603100PPM2.37K1%BTR |
RMCS1/162.37K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HCHP0603K2371FB55 vs RMCS1/162.37K1%R |
FCF03FV-37B-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | HCHP0603K2371FB55 vs FCF03FV-37B-W |
RC0603FR-132K37 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | HCHP0603K2371FB55 vs RC0603FR-132K37 |
FCF03FS-37B-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | HCHP0603K2371FB55 vs FCF03FS-37B-W |
CAS06F2371CT | Fixed Resistor, 0.1W, 2370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | HCHP0603K2371FB55 vs CAS06F2371CT |
PWR06F2371TEX | Fixed Resistor, 0.1W, 2370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | HCHP0603K2371FB55 vs PWR06F2371TEX |
RK73H1JLTPD2371F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | HCHP0603K2371FB55 vs RK73H1JLTPD2371F |
RCS1608F2371CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | HCHP0603K2371FB55 vs RCS1608F2371CS |