Part Details for HCHP0603K2433FNPT151 by Vishay Intertechnologies
Overview of HCHP0603K2433FNPT151 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0603K2433FNPT151
HCHP0603K2433FNPT151 CAD Models
HCHP0603K2433FNPT151 Part Data Attributes
|
HCHP0603K2433FNPT151
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0603K2433FNPT151
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0603K2433FNPT151
This table gives cross-reference parts and alternative options found for HCHP0603K2433FNPT151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603K2433FNPT151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0603FT243K | RES,SMT,THICK FILM,243K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | HCHP0603K2433FNPT151 vs NMCR0603FT243K |
CR162433FB | Fixed Resistor, 0.1W, 243000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | HCHP0603K2433FNPT151 vs CR162433FB |
AR0603FR-07243K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | HCHP0603K2433FNPT151 vs AR0603FR-07243K |
RK73H1JLTPD2433F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | HCHP0603K2433FNPT151 vs RK73H1JLTPD2433F |
FPF03FW-2433 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | HCHP0603K2433FNPT151 vs FPF03FW-2433 |
NMCR0603FG243K | RES,SMT,THICK FILM,243K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | HCHP0603K2433FNPT151 vs NMCR0603FG243K |
9C06031A2433FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | HCHP0603K2433FNPT151 vs 9C06031A2433FKPFT |
MC0063W06031243K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 243000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | HCHP0603K2433FNPT151 vs MC0063W06031243K |
PWR06F2433TEX | Fixed Resistor, 0.1W, 243000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | HCHP0603K2433FNPT151 vs PWR06F2433TEX |
RMC-062433FR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | HCHP0603K2433FNPT151 vs RMC-062433FR |