Part Details for HCHP0603L1601JG55 by Vishay Intertechnologies
Overview of HCHP0603L1601JG55 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0603L1601JG55
HCHP0603L1601JG55 CAD Models
HCHP0603L1601JG55 Part Data Attributes
|
HCHP0603L1601JG55
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0603L1601JG55
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.53 mm | |
Package Length | 1.68 mm | |
Package Style | SMT | |
Package Width | 0.98 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0603L1601JG55
This table gives cross-reference parts and alternative options found for HCHP0603L1601JG55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603L1601JG55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JLBC162J | RES,SMT,THICK FILM,1.6K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | HCHP0603L1601JG55 vs RK73B1JLBC162J |
RMC16-162JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | HCHP0603L1601JG55 vs RMC16-162JTH |
TSR3GTJ162V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Tateyama Kagaku Group | HCHP0603L1601JG55 vs TSR3GTJ162V |
FCF03JW-162-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | HCHP0603L1601JG55 vs FCF03JW-162-W |
RK73B1JLBC162J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | HCHP0603L1601JG55 vs RK73B1JLBC162J |
SFR03EZPJ162 | Fixed Resistor, 0.1W, 1600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | HCHP0603L1601JG55 vs SFR03EZPJ162 |
RK73B1JGBC162J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | HCHP0603L1601JG55 vs RK73B1JGBC162J |
TSR3GAJ162V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | HCHP0603L1601JG55 vs TSR3GAJ162V |
WCR0603LF-162-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | HCHP0603L1601JG55 vs WCR0603LF-162-J-P-LT |
FCF03JS-162-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | HCHP0603L1601JG55 vs FCF03JS-162-W |