Part Details for HCHP2010L1006JN by Vishay Intertechnologies
Overview of HCHP2010L1006JN by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP2010L1006JN
HCHP2010L1006JN CAD Models
HCHP2010L1006JN Part Data Attributes
|
HCHP2010L1006JN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP2010L1006JN
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342D | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for HCHP2010L1006JN
This table gives cross-reference parts and alternative options found for HCHP2010L1006JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP2010L1006JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2010L1006JN | RES,SMT,THICK FILM,100M OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | Vishay Sfernice | HCHP2010L1006JN vs CHP2010L1006JN |
CHP2010L1006JNT | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 ppm, 100000000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Sfernice | HCHP2010L1006JN vs CHP2010L1006JNT |
CHP2010L1006JNW | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010L1006JN vs CHP2010L1006JNW |
HCHP2010L1006JFTA | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010L1006JN vs HCHP2010L1006JFTA |
HCHP2010L1006JB151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010L1006JN vs HCHP2010L1006JB151 |
CHP2010L1006JBTD | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010L1006JN vs CHP2010L1006JBTD |
CHP2010L1006JWTF | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010L1006JN vs CHP2010L1006JWTF |
CHP2010L1006JN | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | HCHP2010L1006JN vs CHP2010L1006JN |