Part Details for HCI0750-R76 by FerroCore
Results Overview of HCI0750-R76 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCI0750-R76 Information
HCI0750-R76 by FerroCore is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for HCI0750-R76
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HCI0750-R76
|
TME | Inductor: wire, SMD, 0.76uH, Ioper: 17A, R: 2.5mΩ, ±20%, Isat: 15A Min Qty: 1 | 987 |
|
$0.3920 / $0.8500 | Buy Now |