Part Details for HCM1104-R56-R by Coiltronics
Results Overview of HCM1104-R56-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCM1104-R56-R Information
HCM1104-R56-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HCM1104-R56-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
05AK0446
|
Newark | Power Inductors-Smd 0.56Uh 32A Smd High, |Eaton Coiltronics HCM1104-R56-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.7000 | Buy Now |
|
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 0.56uH/0.36uH 20% 100KHz Powdered Iron 25A 0.0018Ohm DCR 4040 T/R RoHS: Compliant | 0 |
|
$0.8400 / $1.2400 | Buy Now |