Part Details for HCM1307-R47-R by Eaton Bussmann
Results Overview of HCM1307-R47-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCM1307-R47-R Information
HCM1307-R47-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HCM1307-R47-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
283-HCM1307-R47-RCT-ND
|
DigiKey | FIXED IND 470NH 38A 1.2 MOHM SMD Min Qty: 1 Container: Cut Tape |
353 Cut Tape |
|
$1.0018 / $1.4800 | Buy Now |
|
DISTI #
283-HCM1307-R47-RDKR-ND
|
DigiKey | FIXED IND 470NH 38A 1.2 MOHM SMD Min Qty: 1 Container: Digi-Reel |
353 Digi-Reel® |
|
$1.0018 / $1.4800 | Buy Now |
|
DISTI #
283-HCM1307-R47-RTR-ND
|
DigiKey | FIXED IND 470NH 38A 1.2 MOHM SMD Min Qty: 400 Container: Tape & Reel |
0 Tape & Reel |
|
$0.8978 / $0.9386 | Buy Now |
|
DISTI #
000000000005358583
|
Sager | Power Inductors - SMD 0.47uH 49A MOLDED 2PADS Min Qty: 1600 | 0 |
|
$2.9200 | Buy Now |
|
|
Master Electronics | Inductor Power Shielded Wirewound 0.47uH/0.26uH 20% 100KHz Powdered Iron 38A 0.0012Ohm DCR T/R COO: China RoHS: Compliant |
1128 Partner Stock |
|
$2.7300 / $7.4900 | Buy Now |