Part Details for HCM1A1307V2-R33-R by Eaton Bussmann
Results Overview of HCM1A1307V2-R33-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCM1A1307V2-R33-R Information
HCM1A1307V2-R33-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HCM1A1307V2-R33-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
30AM3893
|
Newark | Ind Molded Power 0.33Uh 70.0A 2 Pads Smt, |Eaton Bussmann HCM1A1307V2-R33-R RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $3.3200 | Buy Now |
|
DISTI #
283-HCM1A1307V2-R33-RTR-ND
|
DigiKey | FIXED IND 330NH 47A 0.69 MOHM Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now | |
|
DISTI #
000000000006156911
|
Sager | Power Inductors - SMD .33 UH 70A Min Qty: 250 | 0 |
|
$1.0900 / $1.1500 | Buy Now |